Part Details for B-2204 by BETA Transformer Technology Corp
Overview of B-2204 by BETA Transformer Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for B-2204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PULSE TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1.25:1, 1.66:1 | 115 |
|
$2.7300 / $6.3000 | Buy Now |
Part Details for B-2204
B-2204 CAD Models
B-2204 Part Data Attributes:
|
B-2204
BETA Transformer Technology Corp
Buy Now
Datasheet
|
Compare Parts:
B-2204
BETA Transformer Technology Corp
Pulse Transformer, GENERAL PURPOSE Application(s), 1.25:1; 1.66:1,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BETA TRANSFORMER TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Application | GENERAL PURPOSE | |
Approvals | MIL-PRF-21038/27 | |
Height | 6.35 mm | |
Isolation Voltage | 100 V | |
Length | 15.88 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Pulse Rise Time-Max | 150 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25:1; 1.66:1 | |
Width | 15.88 mm |