Part Details for B-2100S40P-A110 by Shenzhen Chanklement Industry Co Ltd
Overview of B-2100S40P-A110 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1100IBZ96 | Renesas Electronics Corporation | 850MHz, Low Distortion Current Feedback Operational Amplifiers, SOICN, /Reel | |
QS4A110QG | Renesas Electronics Corporation | 10-Channel Analog Switch | |
ISLA110P50IRZ | Renesas Electronics Corporation | 10-Bit, 500MSPS A/D Converter |
Price & Stock for B-2100S40P-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Straight 2.54mm 40P 6mm -40��~+105�� 3mm 2.54mm Plugin Black Brass 1x40P Plugin,P=2.54mm Pin Headers ROHS | 8846 |
|
$0.1083 / $0.2023 | Buy Now |
|
LCSC | Direct Insert 2.54mm 40P 6mm -40+105 3mm 2.54mm Single Row Black Brass 1x40P PluginP2.54mm Pin Headers ROHS | 928 |
|
$0.0886 / $0.1797 | Buy Now |