Part Details for B-2100S07P-C000 by Shenzhen Chanklement Industry Co Ltd
Overview of B-2100S07P-C000 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft | |
FO-DLSCDLLC00-002 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-002 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 2m |
Price & Stock for B-2100S07P-C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A Direct Insert Policy 5mm 7P 3.6mm -40+105 3mm 2.54mm Single Row Black 1x7P PluginP2.54mm Pin Headers ROHS | 71 |
|
$0.0359 / $0.0637 | Buy Now |