Part Details for B-2100R14P-E010 by Shenzhen Chanklement Industry Co Ltd
Overview of B-2100R14P-E010 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45SNNE-010 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-010 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 10ft | |
MP-52RJ11UNNE-010 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-010 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 10ft | |
MP-64RJ45UNNE-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 10ft |
Price & Stock for B-2100R14P-E010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A Right-Angle 14P 3mm -40��~+105�� 2.54mm ˫�� Black 2x7P 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS | 140 |
|
$0.1615 / $0.2906 | Buy Now |
|
LCSC | 3A Bend insert 14P 3mm -40+105 2.54mm Double Row Black 2x7P 2.54mm Push-PullP2.54mm Pin Headers ROHS | 140 |
|
$0.0892 / $0.1605 | Buy Now |