Part Details for B-20L-48B by KEMET Corporation
Overview of B-20L-48B by KEMET Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-20L-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1438
|
Newark | Ferrite Core, Cylindrical, 2.4Mm X 4.8Mm, Outer Diameter:4.8Mm, Length:4.8Mm, Inner Diameter:2.4Mm, Frequency Min:-, Frequency Max:300Mhz, Impedance @ 100Mhz:-, Product Range:B-20 Series Bead Cores, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Kemet B-20L-48B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 28562 |
|
$0.1000 / $0.2200 | Buy Now |
DISTI #
399-10824-ND
|
DigiKey | FERRITE CORE SOLID 2.4MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
30649 In Stock |
|
$0.0727 / $0.2500 | Buy Now |
DISTI #
B-20L-48B
|
Avnet Americas | Ferrite Core, Cylindrical, 4.8 mm Length, 2.4 mm ID, 4.8 mm OD - Bulk (Alt: B-20L-48B) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0651 | Buy Now |
DISTI #
80-B-20L-48B
|
Mouser Electronics | Ferrite Cable Cores Ferrite Bead Core EMI 2.4mm RoHS: Compliant | 29058 |
|
$0.0730 / $0.2500 | Buy Now |
DISTI #
70302315
|
RS | Ferrite Bead Bead Core, For: General Electronics, Round Cable, 4.8 x 4.8mm | KEMET B-20L-48B RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1740 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
42900 Partner Stock |
|
$0.0904 / $0.1214 | Buy Now |
DISTI #
19514294
|
Verical | Ferrite Core Bead Ni-Zn-Material RoHS: Compliant Min Qty: 530 Package Multiple: 1 | Americas - 42900 |
|
$0.0870 / $0.1180 | Buy Now |
DISTI #
76476008
|
Verical | Ferrite Core Bead Ni-Zn-Material RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2401 | Americas - 34786 |
|
$0.0671 / $0.0771 | Buy Now |
|
Quest Components | 27860 |
|
$0.0765 / $0.5100 | Buy Now | |
DISTI #
B-20L-48B
|
TTI | Ferrite Cable Cores Ferrite Bead Core EMI 2.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 28900 In Stock |
|
$0.0720 / $0.1270 | Buy Now |