Part Details for B-18-7 by Pomona Electronics
Overview of B-18-7 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-18-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2359-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 18" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$6.7876 / $6.8900 | Buy Now |
DISTI #
565-B18-7
|
Mouser Electronics | Test Leads 18in. Banana Plug Patch Cord (Violet) RoHS: Compliant | 14 |
|
$6.7900 | Buy Now |
DISTI #
70197324
|
RS | Patch Cord, Stack-Up Banana Plug Each End, 18 Inch, Violet | Pomona Electronics B-18-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1000 | RFQ |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $7.9900 | Buy Now |
|
Quest Components | 28 |
|
$5.8600 / $8.7900 | Buy Now | |
DISTI #
POM-B-18-7
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.457m, violet, B Min Qty: 1 | 0 |
|
$9.2000 / $9.8100 | RFQ |
DISTI #
34145.1
|
TestEquity LLC | Pomona B-18-7 Banana Plug Patch Cord, Stackable, 18in Long, 15 A, 5000 V, Violet, B Series | 0 |
|
$7.9900 | Buy Now |