Part Details for B-18-3 by Pomona Electronics
Overview of B-18-3 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-18-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1795-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 18" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
73 In Stock |
|
$6.7876 / $6.8900 | Buy Now |
DISTI #
565-B18-3
|
Mouser Electronics | Test Leads 18in. Banana Plug Patch Cord (Orange) RoHS: Compliant | 18 |
|
$6.7900 | Buy Now |
DISTI #
70552526
|
RS | BANANA PLUG PATCH CORD (ORANGE) | Pomona Electronics B-18-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
POM-B-18-3
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.457m, orange, B Min Qty: 1 | 0 |
|
$9.1900 / $9.8100 | RFQ |
DISTI #
34143.1
|
TestEquity LLC | Pomona B-18-3 Banana Plug Patch Cord, Stackable, 18in Long, 15 A, 5000 V, Orange, B Series | 7 |
|
$7.9900 | Buy Now |