Part Details for B-155-9001 by TE Connectivity
Overview of B-155-9001 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3292
|
Newark | Terminal, Solder Sleeve, 1.7Mm, Clear, Connector Type:Terminator, Internal Diameter:1.7Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:26Mm, Wire Gauge:-, Product Range:B-155 Series, Size:1.025/0.065Rohs Compliant: Yes |Raychem Te Connectivity B-155-9001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6794 |
|
$0.4930 / $0.5820 | Buy Now |
DISTI #
A104848-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.065" CLR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22837 In Stock |
|
$0.6444 / $1.2900 | Buy Now |
DISTI #
650-B-155-9001
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 1.7MM CLEAR W/O LEAD RoHS: Compliant | 32712 |
|
$0.3010 / $0.7400 | Buy Now |
DISTI #
V99:2348_07775499
|
Arrow Electronics | Shield Terminal Clear 26mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2104 | Americas - 5708 |
|
$0.4851 / $0.5370 | Buy Now |
DISTI #
RYCB-155-9001
|
Heilind Electronics | SOLDERSLEEVE SHIELD TERMINATOR C67976-000 | Americas - 10258 in Stock |
|
$0.4030 / $0.6567 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear RoHS: Compliant |
39759 In Stock |
|
$0.3299 / $0.4959 | Buy Now |
DISTI #
C67976-000
|
TTI | Solder Sleeves & Shield Tubing B-155-9001 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 7500 In Stock |
|
$0.3030 / $0.4560 | Buy Now |
DISTI #
RYCB-155-9001
|
Interstate Connecting Components | SOLDERSLEEVE SHIELD TERMINATOR C67976-000 | 2052 |
|
$0.4030 / $0.6567 | Buy Now |
DISTI #
TE Connectivity B-155-9001
|
PEI Genesis | B-155-9001 | 57459 |
|
Buy Now | |
|
Powell Electronics | Solder & Shield Sleeves SOLDER SLEVE Min Qty: 1 | 23163 |
|
$0.3300 / $0.6300 | Buy Now |