Part Details for B-155-3809 by TE Connectivity
Overview of B-155-3809 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-3809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6728
|
Newark | Solder Sleeve, 8.7Mm, Box 50, Connector Type:Terminator, Internal Diameter:8.7Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:42Mm, Wire Gauge:-, Product Range:B-155 Series, Svhc:No Svhc Rohs Compliant: Yes |Raychem Te Connectivity B-155-3809 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 1 |
|
$97.5600 | Buy Now |
DISTI #
43M0456
|
Newark | Terminal, Solder Sleeve, 8.7Mm, Clear, Connector Type:Terminator, Internal Diameter:-, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:-, Wire Gauge:-, Product Range:B-155 Series, Contact Material:Copperrohs Compliant: Yes |Raychem Te Connectivity B-155-3809 Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.8700 | Buy Now |
DISTI #
A104844-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.340" CLR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
591 In Stock |
|
$1.7734 / $3.4100 | Buy Now |
DISTI #
650-B-155-3809
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Compliant | 978 |
|
$1.7900 / $3.4100 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Polyolefin Transparent Clear RoHS: Compliant |
3233 In Stock |
|
$1.7200 / $2.7800 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | 1520 |
|
$1.8840 / $3.7680 | Buy Now | |
DISTI #
A49199-000
|
TTI | Solder Sleeves & Shield Tubing B-155-3809 Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.7500 / $1.8500 | Buy Now |
DISTI #
RYCB-155-3809
|
Interstate Connecting Components | B-155-3809 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity B-155-3809
|
PEI Genesis | B-155-3809 | 4217 |
|
Buy Now |
Part Details for B-155-3809
B-155-3809 CAD Models
B-155-3809 Part Data Attributes:
|
B-155-3809
TE Connectivity
Buy Now
|
Compare Parts:
B-155-3809
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |