Part Details for B-155-3806 by TE Connectivity
Overview of B-155-3806 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-3806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6726
|
Newark | Solder Sleeve, 6Mm, Box 100, Pk100, Connector Type:Terminator, Internal Diameter:6Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:42Mm, Wire Gauge:-, Product Range:B-155 Series, Svhc:No Svhc Rohs Compliant: Yes |Raychem Te Connectivity B-155-3806 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 46 |
|
$167.4300 / $199.3200 | Buy Now |
DISTI #
B-155-3806-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.235" CLR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
393 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
650-B-155-3806
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 6.0MM W/O LEADS RoHS: Compliant | 3435 |
|
$0.9400 / $1.9000 | Buy Now |
DISTI #
RYCB-155-3806
|
Heilind Electronics | B-155-3806 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories Wire Terminator Polyolefin Transparent Clear RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
DISTI #
C63309-000
|
TTI | Solder Sleeves & Shield Tubing B-155-3806 Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.8500 / $0.9400 | Buy Now |
DISTI #
RYCB-155-3806
|
Interstate Connecting Components | B-155-3806 | 0 |
|
Buy Now | |
DISTI #
000000000002273946
|
Sager | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 6.0MM W/O LEADS Min Qty: 2500 | 0 |
|
$0.4725 / $1.0200 | Buy Now |
|
Master Electronics | Cable Accessories Wire Terminator Polyolefin Transparent Clear RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |