There are no models available for this part yet.
Overview of B-155-3803-W1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-3315-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,9 Position,24.5MM, 100MΩ, w/lossy | |
380-3416-20W | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,24.5MM, 85MΩ, w/lossy | |
380-3315-20W | Amphenol Communications Solutions | Receptacle Module,INFINX 4 Pair, 9 Position,24.5MM, 100MΩ, w/lossy |
Price & Stock for B-155-3803-W1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M0452
|
Newark | B-155-3803-W1 |Raychem Te Connectivity B-155-3803-W1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now | |
DISTI #
B-155-3803-W1-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105" CLEAR Min Qty: 2500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4523 | Buy Now | |
DISTI #
650-B-155-3803-W1
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-155-3803-W1 RoHS: Compliant | 0 |
|
$4.1000 | Order Now | |
DISTI #
RYCB-155-3803-W1
|
Heilind Electronics | C69419-000 3-1202046-7 B-155-3803-W1 | Americas - 0 in Stock |
|
$3.7794 | Buy Now | |
Onlinecomponents.com | B-155-3803-W1 RoHS: Compliant |
1875 In Stock |
|
$3.9400 / $6.6900 | Buy Now | ||
DISTI #
71331239
|
Verical | Solder Shrink Solder Sleeve Cross-Linked Polyolefin Transparent Clear Min Qty: 10 Package Multiple: 5 Date Code: 2341 | Americas - 1875 |
|
$4.7597 / $8.4684 | Buy Now | |
DISTI #
RYCB-155-3803-W1
|
Interstate Connecting Components | C69419-000 3-1202046-7 B-155-3803-W1 | 0 |
|
$3.7794 | Buy Now | |
DISTI #
000000000002273944
|
Sager | Solder Sleeves & Shield Tubing B-155-3803-W1 Min Qty: 1 | 0 |
|
$3.6000 / $4.4900 | Buy Now | |
Master Electronics | B-155-3803-W1 RoHS: Compliant |
1875 In Stock |
|
$3.9400 / $6.6900 | Buy Now |
CAD Models for B-155-3803-W1 by TE Connectivity
Part Data Attributes for B-155-3803-W1 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|