Part Details for B-155-2001 by TE Connectivity
Overview of B-155-2001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for B-155-2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-155-2001-ND
|
DigiKey | SLDR SLVE WIRE-WIR/PIN TRANS/CLR Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1821 | Buy Now |
DISTI #
650-B-155-2001
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE RoHS: Compliant | 0 |
|
$2.0700 / $2.1800 | Order Now |
DISTI #
RYCB-155-2001
|
Heilind Electronics | B-155-2001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B-155-2001 RoHS: Compliant |
100 In Stock |
|
$2.1300 / $3.7800 | Buy Now |
DISTI #
RYCB-155-2001
|
Interstate Connecting Components | B-155-2001 | 0 |
|
Buy Now | |
DISTI #
000000000002766024
|
Sager | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE Min Qty: 1 | 0 |
|
$2.0900 / $2.6000 | Buy Now |
|
Master Electronics | B-155-2001 RoHS: Compliant |
100 In Stock |
|
$2.1300 / $3.7800 | Buy Now |
Part Details for B-155-2001
B-155-2001 CAD Models
B-155-2001 Part Data Attributes:
|
B-155-2001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-155-2001
TE Connectivity
0.34mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |