Part Details for B-155-17 by TE Connectivity
Overview of B-155-17 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-155-17-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.669/0.748" Min Qty: 680 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6636 | Buy Now |
DISTI #
E11880-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination Polyolefin Transparent Clear - Bulk (Alt: E11880-000) RoHS: Compliant Min Qty: 680 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8032 / $3.9897 | Buy Now |
DISTI #
650-B-155-17
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-155-17 RoHS: Compliant | 574 |
|
$4.4600 / $8.0000 | Buy Now |
DISTI #
RYCB-155-17
|
Heilind Electronics | E11880-000 1201999-6 | Americas - 66 in Stock |
|
$3.5115 / $4.1741 | Buy Now |
|
Onlinecomponents.com | Solder Shrink Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear RoHS: Compliant |
460 In Stock |
|
$4.8200 / $5.4700 | Buy Now |
DISTI #
E11880-000
|
TTI | Solder Sleeves & Shield Tubing B-155-17 Min Qty: 680 Package Multiple: 40 Container: Each | Americas - 0 |
|
$2.8800 / $4.4700 | Buy Now |
DISTI #
RYCB-155-17
|
Interstate Connecting Components | E11880-000 1201999-6 | 22 |
|
$3.5115 / $4.1741 | Buy Now |
DISTI #
000000000002766023
|
Sager | Solder Sleeves & Shield Tubing B-155-17 Min Qty: 680 | 0 |
|
$2.4000 / $4.7700 | Buy Now |
|
CHIPMALL.COM LIMITED | 283 |
|
$4.6586 / $4.8277 | Buy Now | |
|
Master Electronics | Solder Shrink Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear RoHS: Compliant |
460 In Stock |
|
$4.8200 / $5.4700 | Buy Now |