Part Details for B-155-1501 by TE Connectivity
Overview of B-155-1501 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9319
|
Newark | Terminal, Solder Sleeve, 1.5Mm, Clear, Connector Type:Terminator, Internal Diameter:1.5Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:16Mm, Wire Gauge:18Awg, Product Range:B-155 Series Rohs Compliant: Yes |Raychem Te Connectivity B-155-1501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$0.5100 / $0.8220 | Buy Now |
DISTI #
A104853-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE/PIN 0.059" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6926 In Stock |
|
$0.3954 / $0.7900 | Buy Now |
DISTI #
82K9319
|
Avnet Americas | Cable Accessories Wire Terminator Polyolefin Blue - Bulk (Alt: 82K9319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 210 Partner Stock |
|
$0.5680 / $0.8220 | Buy Now |
DISTI #
650-B-155-1501
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 24AWG DISCRETE WIRE RoHS: Compliant | 0 |
|
$0.2830 / $0.6100 | Order Now |
DISTI #
RYCB-155-1501
|
Heilind Electronics | D61414-000 2-1202048-4 B-155-1501 | Americas - 0 in Stock |
|
$0.3582 / $0.4030 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Wire Terminator Polyolefin Transparent Blue RoHS: Compliant |
197 In Stock |
|
$0.3174 / $0.3689 | Buy Now |
DISTI #
D61414-000
|
TTI | Solder Sleeves & Shield Tubing B-155-1501 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3080 / $0.3270 | Buy Now |
DISTI #
RYCB-155-1501
|
Interstate Connecting Components | D61414-000 2-1202048-4 B-155-1501 | 0 |
|
$0.3582 / $0.4030 | Buy Now |
DISTI #
TE Connectivity B-155-1501
|
PEI Genesis | B-155-1501 | 197 |
|
Buy Now | |
DISTI #
000000000002273939
|
Sager | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 24AWG DISCRETE WIRE Min Qty: 7000 | 0 |
|
$0.2756 / $0.3938 | Buy Now |