Part Details for B-155-11 by TE Connectivity
Overview of B-155-11 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9359
|
Newark | Solder Sleeve, Po, 35.5Mm, Clear, Connector Type:Terminator, Internal Diameter:10.8Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:35.5Mm, Wire Gauge:-, Product Range:B-155 Series Rohs Compliant: Yes |Raychem Te Connectivity B-155-11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1000 / $5.0600 | Buy Now |
DISTI #
B-155-11-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.425/0.453" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
25178 In Stock |
|
$2.8265 / $4.8700 | Buy Now |
DISTI #
650-B-155-11
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 10.7MM W/O LEADS RoHS: Compliant | 0 |
|
$2.6300 / $4.6200 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear RoHS: Compliant |
114 In Stock 2500 On Order |
|
$2.0600 / $3.5500 | Buy Now |
DISTI #
A39093-000
|
TTI | Solder Sleeves & Shield Tubing B-155-11 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2200 In Stock |
|
$2.0200 / $2.2300 | Buy Now |
DISTI #
RYCB-155-11
|
Interstate Connecting Components | A39093-000 8-1201998-5 B-155-11 | 0 |
|
$2.8382 / $2.8806 | Buy Now |
DISTI #
000000000002766018
|
Sager | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 10.7MM W/O LEADS Min Qty: 2500 | 0 |
|
$1.7200 / $2.4700 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear RoHS: Compliant |
114 In Stock 2500 On Order |
|
$2.0600 / $3.5500 | Buy Now |