Part Details for B-155-09 by TE Connectivity
Overview of B-155-09 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3508
|
Newark | Solder Sleeve, Po, Transparent, Connector Type:Terminator, Internal Diameter:8.7Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:35.5Mm, Wire Gauge:-, Product Range:B-155 Series Rohs Compliant: Yes |Raychem Te Connectivity B-155-09 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1204 |
|
$2.3500 / $3.8700 | Buy Now |
DISTI #
34AH4771
|
Newark | Solder Sleeve, Po, 35.5Mm, Clear Rohs Compliant: Yes |Raychem Te Connectivity B-155-09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.8700 | Buy Now |
DISTI #
B-155-09-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.343/0.362" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3269 In Stock |
|
$1.9875 / $2.8200 | Buy Now |
DISTI #
650-B-155-09
|
Mouser Electronics | Solder Sleeves & Shield Tubing C20235-000 RoHS: Compliant | 2838 |
|
$1.3100 / $2.5100 | Buy Now |
DISTI #
RYCB-155-09
|
Heilind Electronics | C20235-000 9-1201998-2 B-155-09 | Americas - 1704 in Stock |
|
$2.3731 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Solder Shrink Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear RoHS: Compliant |
4975 In Stock 5000 On Order |
|
$1.5700 / $3.4200 | Buy Now |
|
Quest Components | 28 |
|
$3.0720 / $4.6080 | Buy Now | |
DISTI #
C20235-000
|
TTI | Solder Sleeves & Shield Tubing B-155-09 RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.0500 / $1.9300 | Buy Now |
DISTI #
RYCB-155-09
|
Interstate Connecting Components | C20235-000 9-1201998-2 B-155-09 | 397 |
|
$2.3731 / $3.0000 | Buy Now |
DISTI #
TE Connectivity B-155-09
|
PEI Genesis | B-155-09 | 5750 |
|
Buy Now |