Part Details for B-155-09-35-22-5 by TE Connectivity
Overview of B-155-09-35-22-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-09-35-22-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-B-155-09-35-22-5-ND
|
DigiKey | B-155-09-35-22-5 Min Qty: 500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5401 | Buy Now |
DISTI #
RYCB-155-09-35-22-5
|
Heilind Electronics | B-155-09-35-22-5 | Americas - 0 in Stock |
|
$11.8530 / $12.0299 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Polyolefin Flexible Modified Green RoHS: Compliant |
1210 In Stock |
|
$11.3500 / $15.9400 | Buy Now |
DISTI #
84383802
|
Verical | Shield Terminal 22AWG Copper Clear 35.5mm Tin Piece RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2338 | Americas - 1210 |
|
$15.2100 / $20.7220 | Buy Now |
DISTI #
F86517-000
|
TTI | Solder Sleeves & Shield Tubing B-155-09-35-22-5 Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.6500 / $10.5300 | Buy Now |
DISTI #
RYCB-155-09-35-22-5
|
Interstate Connecting Components | B-155-09-35-22-5 | 0 |
|
$11.8530 / $12.0299 | Buy Now |
DISTI #
000000000002766016
|
Sager | Solder Sleeves & Shield Tubing B-155-09-35-22-5 Min Qty: 1 | 0 |
|
$11.2900 / $14.1000 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Polyolefin Flexible Modified Green RoHS: Compliant |
1210 In Stock |
|
$11.3500 / $15.9400 | Buy Now |