Part Details for B-155-05 by TE Connectivity
Overview of B-155-05 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8259
|
Newark | B-155-05 |Raychem Te Connectivity B-155-05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$0.9990 / $1.0500 | Buy Now |
DISTI #
30M9968
|
Newark | Terminal, Solder Sleeve, Solder, Connector Type:Terminator, Internal Diameter:4.3Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:29.3Mm, Wire Gauge:-, Product Range:B-155 Series, I.d. Min:4.3Mm Rohs Compliant: Yes |Raychem Te Connectivity B-155-05 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 49 |
|
$81.1200 / $102.3400 | Buy Now |
DISTI #
A104852-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.169/0.189" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3553 In Stock |
|
$0.8141 / $1.6900 | Buy Now |
DISTI #
650-B-155-05
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 4.5MM W/O LEADS RoHS: Compliant | 19106 |
|
$0.7990 / $1.5800 | Buy Now |
DISTI #
70289885
|
RS | Transparent Polyolefin Solder Sleeve,1.5 to 4.8mm Cable Dia,0.029Sleeve Length | TE Connectivity B-155-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1318 |
|
$1.5300 / $1.7000 | Buy Now |
DISTI #
RYCB-155-05
|
Heilind Electronics | D42180-000 1201999-3 B-155-05 | Americas - 0 in Stock24900 On Order |
|
$0.7015 / $0.9254 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear RoHS: Compliant |
5129 In Stock |
|
$0.7500 / $0.9790 | Buy Now |
DISTI #
51675376
|
Verical | Shield Terminal Clear Transparent 29.3mm RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1905 | Americas - 4900 |
|
$0.9807 / $1.3597 | Buy Now |
DISTI #
55081030
|
Verical | Shield Terminal Clear Transparent 29.3mm RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1200 |
|
$5.8750 | Buy Now |
DISTI #
19144293
|
Verical | Shield Terminal Clear Transparent 29.3mm RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$0.9100 | Buy Now |