Part Details for B-155-03 by TE Connectivity
Overview of B-155-03 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8258
|
Newark | B-155-03 |Raychem Te Connectivity B-155-03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1250 |
|
$0.8500 | Buy Now |
DISTI #
A104845-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.098/0.118" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
32962 In Stock |
|
$0.6750 / $1.0400 | Buy Now |
DISTI #
A70754-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination Polyolefin Transparent Clear - Bulk (Alt: A70754-000) RoHS: Compliant Min Qty: 4200 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 7100 Factory Stock |
|
$0.6696 / $0.7560 | Buy Now |
DISTI #
650-B-155-03
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 2.7MM W/O LEADS RoHS: Compliant | 6084 |
|
$0.6010 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear RoHS: Compliant |
11150 In Stock |
|
$0.6100 / $0.7530 | Buy Now |
|
Quest Components | 11 |
|
$0.8400 / $1.0500 | Buy Now | |
DISTI #
A70754-000
|
TTI | Solder Sleeves & Shield Tubing B-155-03 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 7300 In Stock |
|
$0.4000 / $0.7500 | Buy Now |
DISTI #
RYCB-155-03
|
Interstate Connecting Components | A70754-000 8-1201998-9 | 1 |
|
$0.5821 / $0.8060 | Buy Now |
DISTI #
TE Connectivity B-155-03
|
PEI Genesis | B-155-03 | 18994 |
|
Buy Now | |
DISTI #
000000000002766004
|
Sager | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 2.7MM W/O LEADS Min Qty: 4200 | 0 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for B-155-03
B-155-03 CAD Models
B-155-03 Part Data Attributes:
|
B-155-03
TE Connectivity
Buy Now
|
Compare Parts:
B-155-03
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |