Part Details for B-151-11 by TE Connectivity
Overview of B-151-11 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-151-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8257
|
Newark | B-151-11 |Raychem Te Connectivity B-151-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$12.3200 / $15.4800 | Buy Now |
DISTI #
11R2966
|
Newark | B-151-11 Rohs Compliant: No |Raychem Te Connectivity B-151-11 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 | Buy Now |
DISTI #
B-151-11-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.394/0.453" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
549 In Stock |
|
$9.3359 / $15.4400 | Buy Now |
DISTI #
200445-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyolefin Transparent Clear Tin - Bulk (Alt: 200445-000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$8.2010 / $9.8690 | Buy Now |
DISTI #
650-B-151-11
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 10x11.5x35.5 RoHS: Not Compliant | 203 |
|
$10.3200 / $14.1000 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Polyolefin Transparent Clear Tin |
5676 In Stock |
|
$9.2900 / $11.0600 | Buy Now |
DISTI #
200445-000
|
TTI | Solder Sleeves & Shield Tubing B-151-11 Min Qty: 700 Package Multiple: 100 Container: Each | Americas - 0 |
|
$8.6800 / $9.2100 | Buy Now |
DISTI #
RYCB-151-11
|
Interstate Connecting Components | 200445-000 4-1191452-4 B-151-11 | 0 |
|
$10.2206 / $10.3732 | Buy Now |
DISTI #
000000000001128867
|
Sager | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 10x11.5x35.5 Min Qty: 700 | 0 |
|
$8.1000 / $9.4800 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Cross-Linked Polyolefin Transparent Clear Tin |
5676 In Stock |
|
$9.2900 / $11.0600 | Buy Now |