Part Details for B-151-05 by TE Connectivity
Overview of B-151-05 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-151-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-151-05-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.169/0.189" Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3892 | Buy Now |
DISTI #
641207-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyolefin Transparent Clear - Bulk (Alt: 641207-000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 200 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$5.5696 / $6.7024 | Buy Now |
DISTI #
650-B-151-05
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-151 SER POLYOLEFIN RoHS: Not Compliant | 0 |
|
$6.5300 / $7.3800 | Order Now |
|
Onlinecomponents.com | SolderSleeve Shield Terminator - Shield Terminator / Wire Terminator / Cable Terminator - 4.8 mm (.189 in) / 2.01 mm [ .079 in ] Inside Diameter. |
2800 In Stock |
|
$5.8600 / $16.0500 | Buy Now |
DISTI #
RYCB-151-05
|
Interstate Connecting Components | 641207-000 2-1195068-4 B-151-05 | 0 |
|
$6.1618 / $7.0448 | Buy Now |
DISTI #
000000000001128865
|
Sager | Solder Sleeves & Shield Tubing B-151 SER POLYOLEFIN Min Qty: 600 | 0 |
|
$5.0400 / $6.6100 | Buy Now |
DISTI #
641207-000
|
Avnet Asia | Cable Accessories Solder Sleeve Cross-Linked Polyolefin Transparent Clear (Alt: 641207-000) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 12 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | SolderSleeve Shield Terminator - Shield Terminator / Wire Terminator / Cable Terminator - 4.8 mm (.189 in) / 2.01 mm [ .079 in ] Inside Diameter. |
2800 In Stock |
|
$5.8600 / $16.0500 | Buy Now |