Part Details for B-106-3633 by TE Connectivity
Overview of B-106-3633 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-106-3633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0441
|
Newark | B-106-3633 |Raychem Te Connectivity B-106-3633 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
650-B-106-3633
|
Mouser Electronics | Terminals H/S-REC 12-10 YEL .250X.032 RoHS: Compliant | 722 |
|
$1.0800 / $2.2100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG Copper Alloy Yellow RCP Tin Box RoHS: Compliant |
1300 In Stock |
|
$1.1100 / $2.3700 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 392 |
|
$0.6279 / $2.4150 | Buy Now |
DISTI #
583389-000
|
TTI | Terminals B-106-3633 Min Qty: 3000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.0700 / $1.0900 | Buy Now |
DISTI #
RYCB-106-3633
|
Interstate Connecting Components | 583389-000 8-1194620-2 B-106-3633 | 0 |
|
$0.9105 / $1.2537 | Buy Now |
DISTI #
000000000001101443
|
Sager | Terminals H/S-REC 12-10 YEL .250X.032 | 0 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 10-12AWG Copper Alloy Yellow RCP Tin Box RoHS: Compliant |
1300 In Stock |
|
$1.1100 / $2.3700 | Buy Now |
Part Details for B-106-3633
B-106-3633 CAD Models
B-106-3633 Part Data Attributes
|
B-106-3633
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-106-3633
TE Connectivity
PUSH-ON TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 10 AWG |