Part Details for B-0750CC1700-0170XC by Orbel Corporation
Overview of B-0750CC1700-0170XC by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-0750CC1700-0170XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-B-0750CC1700-0170XC-ND
|
DigiKey | RF SHIELD 0.750" X 1.700" COVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
113 In Stock |
|
$8.6625 / $17.2300 | Buy Now |