Part Details for B-0480CC1540-0100XC by Orbel Corporation
Overview of B-0480CC1540-0100XC by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-0480CC1540-0100XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-B-0480CC1540-0100XC-ND
|
DigiKey | RF SHIELD 0.480" X 1.540" COVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
903 In Stock |
|
$5.1125 / $9.0500 | Buy Now |