Part Details for B-04040404-HHHH-SA04 by Amphenol LTW Technology
Overview of B-04040404-HHHH-SA04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-04040404-HHHH-SA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5274
|
Newark | Ceres, Distribution Box, 5A, 04 Pins, 2 Points Lock, Length 4000Mm, Cable Od 5.8Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw B-04040404-HHHH-SA04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7700 / $29.8300 | Buy Now |
DISTI #
1754-B-04040404-HHHH-SA04-ND
|
DigiKey | CBL 4POS RCPT(4) TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2330 | Buy Now |
DISTI #
72106418
|
RS | Connector, S ACC, CERES, B-5A, DB BOX | Amphenol LTW Technology B-04040404-HHHH-SA04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2200 / $38.0800 | RFQ |
DISTI #
LTWB-04040404-HHHH-SA04
|
Heilind Electronics | CERES, DISTRIBUTION BOX, 5A, 0 DISTRIBUTION BOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2500 / $42.4100 | Buy Now |
DISTI #
LTWB-04040404-HHHH-SA04
|
Interstate Connecting Components | CERES, DISTRIBUTION BOX, 5A, 0 DISTRIBUTION BOX | 0 |
|
Buy Now |