Part Details for B-008-14CS2840 by TE Connectivity
Overview of B-008-14CS2840 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-008-14CS2840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-008-14CS2840-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17" GRY Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1796 | Buy Now |
DISTI #
229424-000
|
Avnet Americas | Cable Accessories Solder Sleeve Wire to Wire Splice - Bulk (Alt: 229424-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0916 / $2.2908 | Buy Now |
DISTI #
650-B-008-14CS2840
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-008-14CS2840 | 0 |
|
$2.1700 | Order Now |
|
Onlinecomponents.com | B-008-14CS2840 | 0 |
|
$2.1300 / $5.9800 | Buy Now |
DISTI #
RYCB-008-14CS2840
|
Interstate Connecting Components | B-008-14CS2840 | 0 |
|
Buy Now | |
|
Master Electronics | B-008-14CS2840 | 0 |
|
$2.1300 / $5.9800 | Buy Now |
Part Details for B-008-14CS2840
B-008-14CS2840 CAD Models
B-008-14CS2840 Part Data Attributes
|
B-008-14CS2840
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-008-14CS2840
TE Connectivity
4mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |