Part Details for B%20705 by Nuvoton Technology Corp
Overview of B%20705 by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0620705Q3A | Renesas Electronics Corporation | ±15kV ESD Protected, +5.0V, 1µA, 250kbps, RS-232 Transmitter/Receiver |