Part Details for B 81121-0/PG9 by TURCK Inc
Overview of B 81121-0/PG9 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 81121-0/PG9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R6616
|
Newark | Fwp |Turck B 81121-0/PG9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 | Buy Now |
|
Neutron USA | M Series Connector, Str M12 Female 12 pos, Black Nylon Housing, 24AWG, PG9, 4-8mm OD, 1A 30V, U2-02855 | 3 |
|
$137.4700 | Buy Now |