Part Details for B 7171-0/21 by TURCK Inc
Overview of B 7171-0/21 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7171ACPZ-R7 | Analog Devices | 1A Hi PSRR FT LDO ADJVo | |
ADM7171CP-EVALZ | Analog Devices | Eval Board | |
ADM7171ACPZ-3.3-R7 | Analog Devices | 1A Hi PSRR FT LDO 3.3Vo |
Price & Stock for B 7171-0/21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R6613
|
Newark | Fwp |Turck B 7171-0/21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.8000 | Buy Now |
|
Neutron USA | Connector Str 1-16UN Female 7pos, minifast, 14AWG, 9-16mm Cable R, 600 V 8A | 3 |
|
$281.5900 | Buy Now |