Part Details for B 4141-0/13.5 by TURCK Inc
Overview of B 4141-0/13.5 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74141PC | Rochester Electronics LLC | Replacement for National Semiconductor part number 74141PC. Buy from authorized manufacturer Rochester Electronics. | |
54141DM | Rochester Electronics LLC | 54141DM | |
LPS4414-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for B 4141-0/13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8388
|
Newark | Field Wireable Plugs And Receptacles |Turck B 4141-0/13.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0000 | Buy Now |
|
Neutron USA | Connector, Str 7/8-16UN Female 4 pos, PG 13.5 Gland, UL/Mfg: 16/14AWG 9/15A 600V | 50 |
|
$128.6600 | Buy Now |