Part Details for B 273612 ABS 7035 by Bopla
Overview of B 273612 ABS 7035 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 273612 ABS 7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B273612-ABS-7035
|
TME | Enclosure: multipurpose, X: 284mm, Y: 364mm, Z: 120mm, BOCUBE, ABS Min Qty: 1 | 1 |
|
$72.9100 / $81.0100 | Buy Now |