Part Details for AZV331KSTR-E1 by Diodes Incorporated
Overview of AZV331KSTR-E1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZV331KSTR-E1
AZV331KSTR-E1 CAD Models
AZV331KSTR-E1 Part Data Attributes
|
AZV331KSTR-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZV331KSTR-E1
Diodes Incorporated
Comparator, 1 Func, 9000uV Offset-Max, 1000ns Response Time, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for AZV331KSTR-E1
This table gives cross-reference parts and alternative options found for AZV331KSTR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZV331KSTR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZV331KSTR-E1 | Comparator, 1 Func, 9000uV Offset-Max, 1000ns Response Time, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Diodes-BCD | AZV331KSTR-E1 vs AZV331KSTR-E1 |
AZV331KSTR-G1 | Comparator, 1 Func, 9000uV Offset-Max, 1000ns Response Time, BICMOS, PDSO5, GREEN, SC-70, 5 PIN | Diodes Incorporated | AZV331KSTR-E1 vs AZV331KSTR-G1 |