Part Details for AZSR1160-1AE-12D by American ZETTLER Inc
Overview of AZSR1160-1AE-12D by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZSR1160-1AE-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZSR1160-1AE-12D-ND
|
DigiKey | RELAY EV CHG SOLAR SPST 160A 12V Min Qty: 50 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.0180 | Buy Now |
|
Future Electronics | AZSR1160 Series 160 A SPST-NO (1 Form A) 12 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Tube | 0Tube |
|
$32.3800 / $33.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0200 / $36.9600 | Buy Now |
DISTI #
AZSR1160-1AE-12D
|
Relay Specialties | Power Relay, 12 VDc, 160 Amps1A SPST-NO, PC BoardContact gap : >3.2mm Min Qty: 1 | 0 |
|
$35.4200 / $39.9900 | RFQ |