Part Details for AZEV132-1AE1BG-5D by American ZETTLER Inc
Overview of AZEV132-1AE1BG-5D by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZEV132-1AE1BG-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZEV132-1AE1BG-5D-ND
|
DigiKey | RELAY EV CHARGING SPST 32A 5V Min Qty: 500 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0448 | Buy Now |
|
Future Electronics | AZEV132 Series 32 A DPST-NO/NC 5 VDC Power Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tray | 0Tray |
|
$5.9300 / $6.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9400 / $10.3500 | Buy Now |
Part Details for AZEV132-1AE1BG-5D
AZEV132-1AE1BG-5D CAD Models
AZEV132-1AE1BG-5D Part Data Attributes
|
AZEV132-1AE1BG-5D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZEV132-1AE1BG-5D
American ZETTLER Inc
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e2 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN COPPER |