Part Details for AZC199-02S.R7G by Amazing Microelectronic Corp
Overview of AZC199-02S.R7G by Amazing Microelectronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZC199-02S.R7G
AZC199-02S.R7G CAD Models
AZC199-02S.R7G Part Data Attributes
|
AZC199-02S.R7G
Amazing Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
AZC199-02S.R7G
Amazing Microelectronic Corp
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMAZING MICROELECTRONIC CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AZC199-02S.R7G
This table gives cross-reference parts and alternative options found for AZC199-02S.R7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZC199-02S.R7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0X1BT,215 | PESD5V0X1BQ; PESD5V0X1BT - Ultra low capacitance bidirectional ESD protection diodes TO-236 3-Pin | NXP Semiconductors | AZC199-02S.R7G vs PESD5V0X1BT,215 |
PESD5V0X1BT,215 | PESD5V0X1BT - Ultra low capacitance bidirectional ESD protection diode@en-us TO-236 3-Pin | Nexperia | AZC199-02S.R7G vs PESD5V0X1BT,215 |
PE1805M4Q-AU_R1_000A1 | Transient Suppressor, | PanJit Semiconductor | AZC199-02S.R7G vs PE1805M4Q-AU_R1_000A1 |
PESD5V0X1BT | Trans Voltage Suppressor Diode | Nexperia | AZC199-02S.R7G vs PESD5V0X1BT |
PESD5V0X1BT/DG | Trans Voltage Suppressor Diode | Nexperia | AZC199-02S.R7G vs PESD5V0X1BT/DG |