Part Details for AZ9861-1C-24DC4R1 by American ZETTLER Inc
Results Overview of AZ9861-1C-24DC4R1 by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ9861-1C-24DC4R1 Information
AZ9861-1C-24DC4R1 by American ZETTLER Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AZ9861-1C-24DC4R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9861-1C-24DC4R1-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 24V Min Qty: 1000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3351 | Buy Now |
DISTI #
73632001
|
RS | AUTOMOTIVE RELAY | American Zettler Inc. AZ9861-1C-24DC4R1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.3700 | RFQ |
|
Future Electronics | AZ9861 Series SPDT (1 Form C) 24 V 40 A Quick Connect Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box |
0 Box |
|
$2.6200 / $2.7500 | Buy Now |
|
Onlinecomponents.com | Automotive relay – High operating temperature - 40 Amp switching capability – 24 VDC coil - SPDT (1 ... more RoHS: Compliant |
3562 On Order |
|
$3.2000 / $4.4400 | Buy Now |
|
Master Electronics | Automotive relay – High operating temperature - 40 Amp switching capability – 24 VDC coil - SPDT (1 ... more RoHS: Compliant |
3562 On Order |
|
$3.2000 / $4.4400 | Buy Now |