Part Details for AZ9861-1C-24DC3R1 by American ZETTLER Inc
Results Overview of AZ9861-1C-24DC3R1 by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ9861-1C-24DC3R1 Information
AZ9861-1C-24DC3R1 by American ZETTLER Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AZ9861-1C-24DC3R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Automotive Relay - SPDT (1 Form C) - 24VDC Coil Voltage - 40A Contact Current - 40VDC Max. Switching... more RoHS: Compliant |
52 In Stock |
|
$2.8200 / $14.6700 | Buy Now |
DISTI #
60858469
|
Verical | Automotive Relay Min Qty: 4 Package Multiple: 2 Date Code: 2013 | Americas - 52 |
|
$3.9780 / $19.0710 | Buy Now |
|
Master Electronics | Automotive Relay - SPDT (1 Form C) - 24VDC Coil Voltage - 40A Contact Current - 40VDC Max. Switching... more RoHS: Compliant |
52 In Stock |
|
$2.8200 / $14.6700 | Buy Now |