Part Details for AZ979-1C-12DE by American ZETTLER Inc
Overview of AZ979-1C-12DE by American ZETTLER Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ979-1C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ979-1C-12DE-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 60A 12V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
788 In Stock |
|
$2.6750 / $3.6500 | Buy Now |
DISTI #
70132429
|
RS | RELAY AUTOMOTIVE MINI-ISO 80A SPDT 12VDC 1 FORM C SEALED, AZ979 Series | American Zettler Inc. AZ979-1C-12DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 611 |
|
$2.0200 | Buy Now |
|
Future Electronics | AZ979 Series SPDT 12 V 80 A Quick Connect MINI-ISO Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$2.7600 / $2.8800 | Buy Now |
DISTI #
ZTRAZ979-1C-12DE
|
Heilind Electronics | Americas - 45 in Stock |
|
$3.4516 / $3.5667 | Buy Now | |
|
Onlinecomponents.com | 80AMP Mini-ISO Automotive Relay 12VDC coil SPDT RoHS: Compliant |
1239 In Stock |
|
$2.7600 / $4.1900 | Buy Now |
DISTI #
61692208
|
Verical | Electromechanical Relay 12VDC 90Ohm 60A SPDT(29.8x33.4x56.2)mm Flange Automotive Relay Automotive RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2112 | Americas - 1235 |
|
$3.6498 / $5.5497 | Buy Now |
DISTI #
ZTRAZ979-1C-12DE
|
Interstate Connecting Components | 15 |
|
$3.4516 / $3.5667 | Buy Now | |
|
Master Electronics | 80AMP Mini-ISO Automotive Relay 12VDC coil SPDT RoHS: Compliant |
1239 In Stock |
|
$2.7600 / $4.1900 | Buy Now |