Part Details for AZ9731T-1C-6DC1R1 by American ZETTLER Inc
Overview of AZ9731T-1C-6DC1R1 by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AZ9731T-1C-6DC1R1
AZ9731T-1C-6DC1R1 CAD Models
AZ9731T-1C-6DC1R1 Part Data Attributes
|
AZ9731T-1C-6DC1R1
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9731T-1C-6DC1R1
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |