AZ9731-1C-12DC2D2
American ZETTLER Inc
Description: Power/Signal Relay, 1 Form C, SPDT, Latched, 15.6VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output

Overview of AZ9731-1C-12DC2D2 by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AZ9731-1C-12DC2D2 by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3385-AZ9731-1C-12DC2D2-ND
DigiKey RELAY AUTOMOTIVE SPDT 40A 12V Min Qty: 1 Lead time: 9 Weeks Container: Box 394
In Stock
  • 1 $2.7100
  • 10 $2.5450
  • 25 $2.2624
  • 50 $2.1492
  • 100 $2.0362
  • 250 $1.8099
  • 500 $1.6968
  • 1,000 $1.5837
  • 5,000 $1.5271
$1.5271 / $2.7100 Buy Now
Future Electronics AZ9731 Series SPDT (1 Form C) 12 V 40 A Chassis Mount Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box 0
Box
  • 100 $1.7700
  • 200 $1.7400
  • 300 $1.7200
  • 400 $1.7100
  • 500 $1.6700
$1.6700 / $1.7700 Buy Now

CAD Models for AZ9731-1C-12DC2D2 by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ9731-1C-12DC2D2 by American ZETTLER Inc

AZ9731-1C-12DC2D2
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.75
Body Breadth
26.5 mm
Body Height
24.5 mm
Body Length or Diameter
26.5 mm
Coil Operate Voltage(DC)
7.8 V
Coil Resistance
90 Ω
Coil Voltage(DC)-Max
15.6 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
40 A
Contact (DC) Max Power Rating R Load
630W@75VDC
Contact (DC) Max Rating R Load
40A@75VDC
Contact Resistance
100 mΩ
Contact Voltage(DC)-Max
75 V
Contact/Output Supply Type
DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
JESD-609 Code
e3
Number of Terminals
5
Operate Time
7 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
26.5mm x 26.5mm x 24.5mm
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Terminal Finish
Tin (Sn)
Terminal Length
0.011000762001524004 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. AZ9731-1C-12DC2D2
    American ZETTLER Inc
    Power/Signal Relay, 1 Form C, SPDT, Latched, 15.6VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output
    VS

Alternate Parts for AZ9731-1C-12DC2D2

This table gives cross-reference parts and alternative options found for AZ9731-1C-12DC2D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ9731-1C-12DC2D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ9741-1C-24DE Power/Signal Relay, 1 Form C, SPDT, Latched, 40.5VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9741-1C-24DE
AZ9731-1C-6DC1 Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9731-1C-6DC1
AZ9741-1C-12DE Power/Signal Relay, 1 Form C, SPDT, Latched, 20.2VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9741-1C-12DE
AZ9731-1C-24DC3 Power/Signal Relay, 1 Form C, SPDT, Latched, 31.2VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9731-1C-24DC3
AZ9731-1C-12DC4 Power/Signal Relay, 1 Form C, SPDT, Latched, 15.6VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9731-1C-12DC4
AZ9731-1C-24DC3E Power/Signal Relay, 1 Form C, SPDT, Latched, 31.2VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9731-1C-24DC3E
AZ9731-1C-12DC1E Power/Signal Relay, 1 Form C, SPDT, Latched, 15.6VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9731-1C-12DC1E
AZ9731-1C-12DC2 Power/Signal Relay, 1 Form C, SPDT, Latched, 15.6VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9731-1C-12DC2
AZ9731-1C-6DC3E Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9731-1C-6DC3E
AZ9731-1C-6DC2E Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output American ZETTLER Inc AZ9731-1C-12DC2D2 vs AZ9731-1C-6DC2E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ9731-1C-12DC2D2 by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ9731-1C-12DC2D2 by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ9731-1C-12DC2D2 would you like to use for your alert(s)?
  • Please alert me when AZ9731-1C-12DC2D2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ9731-1C-12DC2D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ9731-1C-12DC2D2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ9731-1C-12DC2D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ9731-1C-12DC2D2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ9731-1C-12DC2D2 by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: