Part Details for AZ9721-1A-12DC1 by American ZETTLER Inc
Overview of AZ9721-1A-12DC1 by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ9721-1A-12DC1
AZ9721-1A-12DC1 CAD Models
AZ9721-1A-12DC1 Part Data Attributes
|
AZ9721-1A-12DC1
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9721-1A-12DC1
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 17.8VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |