Part Details for AZ9711-1C-12DSETK by American ZETTLER Inc
Overview of AZ9711-1C-12DSETK by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AZ9711-1C-12DSETK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9711-1C-12DSETK-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 30A 12V Min Qty: 1000 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5169 | Buy Now |
|
Future Electronics | AZ9711 Series 30 A SPDT (1 Form C) 12 VDC Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$2.4700 / $2.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $4.6300 | Buy Now |
DISTI #
AZ9711-1C-12DSETK
|
Relay Specialties | Automotive Relay, PC Board12 VDC, 1C SPDT45 Amps, Single Side Stable Min Qty: 1 | 945 |
|
$2.9700 / $3.7000 | Buy Now |