AZ9571-1C-9DSE
American ZETTLER Inc
Description: Power/Signal Relay, 1 Form C, SPDT, 18VDC (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output

Overview of AZ9571-1C-9DSE by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for AZ9571-1C-9DSE by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Electromechanical Relay - Sub Miniature - SPDT (1 Form C) - 9VDC Coil - 540 Ohm Coil Resistance - 1A Contact Current - PCB - Through Hole. RoHS: Compliant 1000 In Stock
  • 40 $0.8450
  • 260 $0.6900
  • 500 $0.6800
  • 1,000 $0.6610
  • 2,500 $0.6160
  • 5,000 $0.6070
  • 7,500 $0.5920
  • 10,000 $0.5840
$0.5840 / $0.8450 Buy Now
DISTI # 66200763
Verical Electromechanical Relay 9VDC 540Ohm 1A SPDT(12.5x7.5x10)mm THT Sub Miniature PCB Relay Min Qty: 60 Package Multiple: 20 Date Code: 2210 Americas - 1000
  • 60 $1.0985
  • 260 $0.8970
  • 500 $0.8840
  • 1,000 $0.8593
  • 2,500 $0.8008
$0.8008 / $1.0985 Buy Now
Master Electronics Electromechanical Relay - Sub Miniature - SPDT (1 Form C) - 9VDC Coil - 540 Ohm Coil Resistance - 1A Contact Current - PCB - Through Hole. RoHS: Compliant 1000 In Stock
  • 40 $0.8450
  • 260 $0.6900
  • 500 $0.6800
  • 1,000 $0.6610
  • 2,500 $0.6160
  • 5,000 $0.6070
  • 7,500 $0.5920
  • 10,000 $0.5840
$0.5840 / $0.8450 Buy Now

CAD Models for AZ9571-1C-9DSE by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ9571-1C-9DSE by American ZETTLER Inc

AZ9571-1C-9DSE
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
7.5 mm
Body Height
10 mm
Body Length or Diameter
12.5 mm
Coil Current(DC)-Max
0.011 A
Coil Operate Voltage(DC)
7.2 V
Coil Power
96 mW
Coil Release Voltage(DC)
0.9 V
Coil Resistance
540 Ω
Coil Voltage(DC)-Max
18 V
Coil Voltage-Nom
9 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
62.5VA@125VAC
Contact (AC) Max Rating R Load
1A@125VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
30W@60VDC
Contact (DC) Max Rating R Load
1A@60VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
60 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER NICKEL
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
6
Operate Time
5 ms
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TRAY
Physical Dimension
12.5mm x 7.5mm x 10mm
Reference Standard
CUL; IEC 61810-1; UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Terminal Finish
TIN
Terminal Length
0.003987807975615951 inch
Termination Type
SOLDER
Want to compare parts?
  1. AZ9571-1C-9DSE
    American ZETTLER Inc
    Power/Signal Relay, 1 Form C, SPDT, 18VDC (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ9571-1C-9DSE by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ9571-1C-9DSE by American ZETTLER Inc

  • Please alert me when AZ9571-1C-9DSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ9571-1C-9DSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ9571-1C-9DSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ9571-1C-9DSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ9571-1C-9DSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ9571-1C-9DSE by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: