Part Details for AZ9571-1C-12DSE by American ZETTLER Inc
Overview of AZ9571-1C-12DSE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV7111812DSET | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 | |
TLV70012DSER | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 | |
TPS389012DSET | Texas Instruments | Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 |
Price & Stock for AZ9571-1C-12DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9571-1C-12DSE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
685 In Stock |
|
$0.8108 / $1.3400 | Buy Now |
|
Future Electronics | Series AZ9571 1 Form C 12V -40°C~+70°C 7pF PC BOARD RELAY RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.8750 / $0.9850 | Buy Now |
|
Onlinecomponents.com | Sub-Mini PC Board Relay 12VDC coil SPDT RoHS: Compliant |
10000 In Stock |
|
$0.6620 / $1.0880 | Buy Now |
DISTI #
84346322
|
Verical | Electromechanical Relay 12VDC 960Ohm 1A SPDT(12.8x7.8x10.3)mm THT Sub Miniature PCB Relay RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2427 | Americas - 10000 |
|
$0.8866 / $1.4170 | Buy Now |
|
Master Electronics | Sub-Mini PC Board Relay 12VDC coil SPDT RoHS: Compliant |
10000 In Stock |
|
$0.6620 / $1.0880 | Buy Now |
Part Details for AZ9571-1C-12DSE
AZ9571-1C-12DSE CAD Models
AZ9571-1C-12DSE Part Data Attributes
|
AZ9571-1C-12DSE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9571-1C-12DSE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, 24VDC (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 12.5 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 96 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 960 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@60VDC | |
Contact (DC) Max Rating R Load | 1A@60VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 60 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 12.5mm x 7.5mm x 10mm | |
Reference Standard | CUL; IEC 61810-1; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003987807975615951 inch | |
Termination Type | SOLDER |