Part Details for AZ956-5DE by American ZETTLER Inc
Overview of AZ956-5DE by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ956-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay SPDT 1A 5VDC 370Ohm Through Hole RoHS: Compliant |
14 In Stock |
|
$4.4100 / $13.2500 | Buy Now |
|
Master Electronics | Electromechanical Relay SPDT 1A 5VDC 370Ohm Through Hole RoHS: Compliant |
14 In Stock |
|
$4.4100 / $13.2500 | Buy Now |
Part Details for AZ956-5DE
AZ956-5DE CAD Models
AZ956-5DE Part Data Attributes
|
AZ956-5DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ956-5DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 1A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.62 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 70 mW | |
Coil Resistance | 370 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 60VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@150VDC | |
Contact (DC) Max Rating R Load | 1A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | Palladium Nickel | |
End Contact Plating | GOLD RHODIUM | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 13mm x 7.62mm x 6.9mm | |
Reference Standard | FCC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.4 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |