AZ9431-1A-5DE
American ZETTLER Inc
Description: Power/Signal Relay, 1 Form A, SPST, Latched, 10.9VDC (Coil), 200mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output

Overview of AZ9431-1A-5DE by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AZ9431-1A-5DE by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ9431-1A-5DE by American ZETTLER Inc

AZ9431-1A-5DE
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
15.25 mm
Body Height
15.29 mm
Body Length or Diameter
19.25 mm
Coil Current(DC)-Max
0.071 A
Coil Operate Voltage(DC)
3.8 V
Coil Power
357.14 mW
Coil Release Voltage(DC)
0.5 V
Coil Resistance
70 Ω
Coil Voltage(DC)-Max
10.9 V
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
1200VA@300VAC
Contact (AC) Max Rating R Load
10A@300VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Power Rating R Load
240W@150VDC
Contact (DC) Max Rating R Load
10A@150VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
300 V
Contact Voltage(DC)-Max
150 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Insulation Resistance
100000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
5
Operate Time
10 ms
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Physical Dimension
19.25mm x 15.25mm x 15.29mm
Reference Standard
CUL; UL
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Length
0.004699009398018796 inch
Termination Type
SOLDER
Want to compare parts?
  1. AZ9431-1A-5DE
    American ZETTLER Inc
    Power/Signal Relay, 1 Form A, SPST, Latched, 10.9VDC (Coil), 200mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ9431-1A-5DE by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ9431-1A-5DE by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ9431-1A-5DE would you like to use for your alert(s)?
  • Please alert me when AZ9431-1A-5DE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ9431-1A-5DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ9431-1A-5DE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ9431-1A-5DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ9431-1A-5DE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ9431-1A-5DE by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: