Part Details for AZ943-1AH-18DE by American ZETTLER Inc
Overview of AZ943-1AH-18DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85418DEMO1Z | Renesas Electronics Corporation | 800mA Synchronous Buck Regulator Demonstration Board | |
ISL8018DEMO1Z | Renesas Electronics Corporation | 8A Low Quiescent Current High-Efficiency Synchronous Buck Regulator Demonstration Board | |
G800F586018DEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x10Pin, FULL G/F, NY6T, 4.0mm*2.5mm*3.0mm, Color-Black, Bag |
Price & Stock for AZ943-1AH-18DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ943-1AH-18DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 15A 18V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5090 | Buy Now |
|
Future Electronics | AZ943 Series 15 A SPST-NO (1 Form A) 18 VDC Sealed Miniature PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.5000 / $0.6000 | Buy Now |
|
Onlinecomponents.com | 15AMP Mini PC Board Relay 18VDC coil SPST-NO RoHS: Compliant | 0 |
|
$0.4122 / $0.7089 | Buy Now |
Part Details for AZ943-1AH-18DE
AZ943-1AH-18DE CAD Models
AZ943-1AH-18DE Part Data Attributes
|
AZ943-1AH-18DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ943-1AH-18DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 15.3 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 900 Ω | |
Coil Voltage(DC)-Max | 40.2 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2770VA@277VAC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 280W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19mm X 15.3mm X 15.7mm | |
Reference Standard | CUL; IEC 61810-1; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.0037084074168148335 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ943-1AH-18DE
This table gives cross-reference parts and alternative options found for AZ943-1AH-18DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ943-1AH-18DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ943-1AH-6DF | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-6DF |
AZ943-1AH-5DG | Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-5DG |
AZ943-1AH-5DE | Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-5DE |
AZ943-1AH-48DE | Power/Signal Relay, 1 Form A, SPST, Latched, 62.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-48DE |
AZ943-1AH-9DF | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-9DF |
AZ943-1AH-6D | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-6D |
AZ943-1AH-6DE | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-6DE |
AZ943-1AH-12D | Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-12D |
AZ943-1AH-24DF | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-24DF |
AZ943-1AH-9DG | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-18DE vs AZ943-1AH-9DG |