Part Details for AZ942A-1AT-6DE by American ZETTLER Inc
Overview of AZ942A-1AT-6DE by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ942A-1AT-6DE
AZ942A-1AT-6DE CAD Models
AZ942A-1AT-6DE Part Data Attributes
|
AZ942A-1AT-6DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ942A-1AT-6DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 9.9VDC (Coil), 20A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Relay Type | POWER/SIGNAL RELAY |