Part Details for AZ9421A-1AT-12D by American ZETTLER Inc
Overview of AZ9421A-1AT-12D by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AZ9421A-1AT-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ9421A-1AT-12D
|
Relay Specialties | Power Relay, PC Board12 VDC, 1A SPST-NO20 Amps, Single Side Stable Min Qty: 1 | 0 |
|
RFQ |
Part Details for AZ9421A-1AT-12D
AZ9421A-1AT-12D CAD Models
AZ9421A-1AT-12D Part Data Attributes
|
AZ9421A-1AT-12D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9421A-1AT-12D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 450mW (Coil), 20A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 16 mm | |
Body Height | 17.1 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Power Rating R Load | 420W@30VDC | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Copper Alloy | |
End Contact Plating | TIN | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.5mm x 16mm x 17.1mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |