Part Details for AZ9405-1C-24DEF by American ZETTLER Inc
Overview of AZ9405-1C-24DEF by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9405-1C-24DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9405-1C-24DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8343 | Buy Now |
|
Future Electronics | AZ9405 Series 10 A SPDT (1 Form C) 24 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.8200 / $0.9150 | Buy Now |
DISTI #
ZTRAZ9405-1C-24DEF
|
Heilind Electronics | Americas - 141 in Stock |
|
$0.8852 / $0.9834 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
DISTI #
ZTRAZ9405-1C-24DEF
|
Interstate Connecting Components | 47 |
|
$0.8852 / $0.9834 | Buy Now |
Part Details for AZ9405-1C-24DEF
AZ9405-1C-24DEF CAD Models
AZ9405-1C-24DEF Part Data Attributes
|
AZ9405-1C-24DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9405-1C-24DEF
American ZETTLER Inc
Electromechanical Relay, SPDT, Latched, 10A (Contact), 30VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.9 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Resistance | 1440 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1400VA@277VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.8mm x 9.9mm x 15.2mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |